Aluminum electrolytic capacitor, 100µF capacitance, 50V DC rated voltage, 20% tolerance. Features radial mounting, 5mm lead pitch, and 0.6mm lead diameter. Operates from -55°C to 150°C with a 1000-hour life at rated conditions. Ripple current capability of 380mA. Dimensions are 10mm diameter and 12.5mm height.
Nichicon UBX1H101MPL technical specifications.
| Capacitance | 100uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 10mm |
| Height | 12.5mm |
| Height - Seated (Max) | 0.551inch |
| Lead Diameter | 0.6mm |
| Lead Pitch | 5mm |
| Leakage Current | 150uA |
| Length | 12.5mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 380mA |
| RoHS Compliant | Yes |
| Series | BX |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 50V |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UBX1H101MPL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.