Nichicon BX Series aluminum electrolytic capacitors are available in a radial package with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. The capacitors are rated for 50V and have a capacitance of 100uF with a tolerance of 20%. They are suitable for applications requiring a ripple current of up to 380mA.
Checking distributor stock and pricing after the page loads.
| Capacitance | 100uF |
| Package/Case | Radial |
| Height - Seated (Max) | 0.551inch |
| Lead Pitch | 0.197inch |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Ripple Current | 380mA |
| Series | BX |
| Tolerance | 20% |
| Voltage Rating | 50V |
| RoHS | Compliant |