Standard aluminum electrolytic capacitor with 330µF capacitance and 50V DC rated voltage. Features 20% tolerance, 770mA ripple current, and a maximum operating temperature of 150°C. Radial package with 5mm lead pitch, 12.5mm diameter, and 20mm height. Designed for through-hole mounting with a 1000-hour life rating.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Nichicon UBX1H331MHL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 330uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 12.5mm |
| Height | 20mm |
| Height - Seated (Max) | 0.846inch |
| Lead Diameter | 0.6mm |
| Lead Pitch | 5mm |
| Leakage Current | 495uA |
| Length | 20mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 770mA |
| RoHS Compliant | Yes |
| Series | BX |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 50V |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UBX1H331MHL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.