Automotive-grade aluminum electrolytic capacitor, 100µF capacitance, 35V DC rated voltage, with a ±20% tolerance. Features a 1000-hour life at 150°C maximum operating temperature, 400mA ripple current, and 4µA leakage current. Radial package with 5mm lead pitch, 0.6mm lead diameter, and dimensions of 10mm diameter by 20mm height. Through-hole mounting, bulk packaging, and RoHS compliant.
Nichicon UBX1V101MPL technical specifications.
| Capacitance | 100uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 10mm |
| Dissipation Factor | 0.12% |
| Height | 20mm |
| Height - Seated (Max) | 0.846inch |
| Lead Diameter | 0.6mm |
| Lead Pitch | 5mm |
| Leakage Current | 4uA |
| Length | 20mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 400mA |
| RoHS Compliant | Yes |
| Series | UBX |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 35V |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UBX1V101MPL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.