Aluminum electrolytic capacitor featuring 2.2µF capacitance and a 35V DC rating with 20% tolerance. This radial component offers a 10mm diameter and 12.5mm height, with a 5mm lead pitch and 0.6mm lead diameter for through-hole mounting. Designed for demanding applications, it operates from -55°C to 150°C, boasts a 1000-hour life at rated conditions, and handles 50mA ripple current with 4µA leakage. Packaged in bulk, this RoHS compliant capacitor is suitable for automotive environments.
Nichicon UBX1V2R2MPL technical specifications.
| Capacitance | 2.2uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 10mm |
| Height | 12.5mm |
| Height - Seated (Max) | 0.551inch |
| Lead Diameter | 0.6mm |
| Lead Pitch | 5mm |
| Leakage Current | 4uA |
| Length | 12.5mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 50mA |
| RoHS Compliant | Yes |
| Series | BX |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 35V |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UBX1V2R2MPL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.