33µF, 35V radial aluminum electrolytic capacitor with 20% tolerance. Features a 10mm diameter, 12.5mm height, and 5mm lead pitch. Offers 225mA ripple current, 4µA leakage current, and a 1000-hour life at 105°C. Designed for through-hole PCB mounting, operating from -55°C to 150°C, and supplied in bulk packaging.
Nichicon UBX1V330MPL technical specifications.
| Capacitance | 33uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 10mm |
| Dissipation Factor | 0.12% |
| Height | 12.5mm |
| Lead Diameter | 0.6mm |
| Lead Pitch | 5mm |
| Leakage Current | 4uA |
| Length | 12.5mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 225mA |
| RoHS Compliant | Yes |
| Series | UBX |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 35V |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UBX1V330MPL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.