Automotive-grade aluminum electrolytic capacitor with 3.3µF capacitance and 35V DC rating. Features a 20% tolerance, 150°C maximum operating temperature, and 1000-hour life expectancy. This radial component has a 10mm diameter, 12.5mm height, 0.6mm lead diameter, and 5mm lead pitch. It offers 60mA ripple current and 4µA leakage current, suitable for through-hole PCB mounting.
Nichicon UBX1V3R3MPL technical specifications.
| Capacitance | 3.3uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 10mm |
| Height | 12.5mm |
| Height - Seated (Max) | 0.551inch |
| Lead Diameter | 0.6mm |
| Lead Pitch | 0.197inch |
| Leakage Current | 4uA |
| Length | 12.5mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 60mA |
| RoHS Compliant | Yes |
| Series | BX |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 35V |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UBX1V3R3MPL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.