Aluminum electrolytic capacitor, 47µF capacitance, 35V voltage rating, and 20% tolerance. Features a radial package with a 5mm lead pitch, 10mm diameter, and 12.5mm height. Offers a ripple current of 250mA, leakage current of 4µA, and a maximum operating temperature of 150°C. Designed for through-hole mounting and automotive applications, with a rated life of 1000 hours at 150°C.
Nichicon UBX1V470MPL technical specifications.
| Capacitance | 47uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 10mm |
| Dissipation Factor | 0.12% |
| Height | 12.5mm |
| Height - Seated (Max) | 0.551inch |
| Lead Diameter | 0.6mm |
| Lead Pitch | 5mm |
| Leakage Current | 4uA |
| Length | 12.5mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 250mA |
| RoHS Compliant | Yes |
| Series | UBX |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 35V |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UBX1V470MPL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.