Aluminum electrolytic capacitor with 4.7µF capacitance and 35V voltage rating. Features a 20% tolerance, 85mA ripple current, and 1000-hour life at 85°C. Designed for through-hole mounting with a radial package measuring 10mm in diameter and 12.5mm in height, a 5mm lead pitch, and 0.6mm lead diameter. Operates across a wide temperature range from -55°C to 150°C.
Nichicon UBX1V4R7MPL technical specifications.
| Capacitance | 4.7uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 10mm |
| Height | 12.5mm |
| Height - Seated (Max) | 0.551inch |
| Lead Diameter | 0.6mm |
| Lead Pitch | 5mm |
| Leakage Current | 4.935uA |
| Length | 12.5mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 85mA |
| RoHS Compliant | Yes |
| Series | UBX |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 35V |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UBX1V4R7MPL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.