Aluminum electrolytic capacitor, 330µF capacitance, 100V DC rated voltage, 20% tolerance. Features a radial package with 7.5mm lead pitch and 0.8mm lead diameter. Operates from -55°C to 150°C with a ripple current of 1.43A and a rated life of 2000 hours. Dimensions are 18mm diameter and 31.5mm height.
Sign in to ask questions about the Nichicon UBX2A331MHL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UBX2A331MHL technical specifications.
| Capacitance | 330uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 18mm |
| Height | 31.5mm |
| Height - Seated (Max) | 1.299inch |
| Lead Diameter | 0.8mm |
| Lead Pitch | 7.5mm |
| Leakage Current | 990uA |
| Length | 31.5mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 1.43A |
| RoHS Compliant | Yes |
| Series | BX |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 100V |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UBX2A331MHL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.