Aluminum electrolytic capacitor with 68µF capacitance and 100V DC rated voltage. Features 20% tolerance, 760mA ripple current, and a low leakage current of 4µA. Designed for through-hole mounting with a radial package, 5mm lead pitch, and 0.6mm lead diameter. Operates across a wide temperature range from -55°C to 150°C, with a rated life of 1000 hours at 105°C. Dimensions are 12.5mm diameter and 20mm height.
Sign in to ask questions about the Nichicon UBX2A680MHL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UBX2A680MHL technical specifications.
| Capacitance | 68uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 12.5mm |
| Dissipation Factor | 0.08% |
| Height | 20mm |
| Height - Seated (Max) | 0.846inch |
| Lead Diameter | 0.6mm |
| Lead Pitch | 5mm |
| Leakage Current | 4uA |
| Length | 20mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 760mA |
| RoHS Compliant | Yes |
| Series | UBX |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 100V |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UBX2A680MHL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.