Aluminum electrolytic capacitor with 100µF capacitance and 160V DC rated voltage, featuring 20% tolerance. This radial component offers a 7.5mm lead pitch and 0.8mm lead diameter, with dimensions of 16mm diameter and 25mm height. Designed for through-hole mounting, it operates within a -40°C to 150°C temperature range, providing 300mA ripple current and a 2000-hour life at 105°C.
Nichicon UBX2C101MHL technical specifications.
| Capacitance | 100uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 16mm |
| Height | 25mm |
| Height - Seated (Max) | 1.043inch |
| Lead Diameter | 0.8mm |
| Lead Pitch | 7.5mm |
| Leakage Current | 480uA |
| Length | 25mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 300mA |
| RoHS Compliant | Yes |
| Series | BX |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 160V |
| Voltage Rating | 160V |
| DC Rated Voltage | 160V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UBX2C101MHL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.