This 68uF aluminum electrolytic capacitor has a voltage rating of 160V and a tolerance of 20%. It is packaged in a radial lead style with a maximum seated height of 0.846inch and a lead pitch of 0.295inch. The capacitor is designed for through hole mounting and has a maximum operating temperature of 150°C and a minimum operating temperature of -40°C. It is RoHS compliant and available in a single unit quantity.
Sign in to ask questions about the Nichicon UBX2C680MHL1TN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UBX2C680MHL1TN technical specifications.
| Capacitance | 68uF |
| Package/Case | Radial |
| Height - Seated (Max) | 0.846inch |
| Lead Pitch | 0.295inch |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Ripple Current | 290mA |
| RoHS Compliant | Yes |
| Series | BX |
| Tolerance | 20% |
| Voltage Rating | 160V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UBX2C680MHL1TN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.