Standard aluminum electrolytic capacitor with 10µF capacitance and 200V DC rating. Features a 20% tolerance, 83mA ripple current capability, and a 1000-hour life at 105°C. Radial package measures 10mm in diameter and 12.5mm in height, with a 5mm lead pitch. Operating temperature range is -40°C to 150°C. Through-hole mounting for PCB applications.
Nichicon UBX2D100MPL technical specifications.
| Capacitance | 10uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 10mm |
| Height | 12.5mm |
| Height - Seated (Max) | 0.551inch |
| Lead Diameter | 0.6mm |
| Lead Pitch | 0.197inch |
| Leakage Current | 60uA |
| Length | 12.5mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 83mA |
| RoHS Compliant | Yes |
| Series | BX |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 200V |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UBX2D100MPL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.