Nichicon UBX2G100MHL1TO technical specifications.
| Capacitance | 10uF |
| Package/Case | Radial |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Series | UBX |
| Tolerance | 20% |
| Voltage Rating | 400V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UBX2G100MHL1TO to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.