Aluminum electrolytic capacitor, 10µF capacitance, 350V DC rated voltage, and 20% tolerance. Features a 12.5mm diameter, 20mm height, and 5mm lead pitch with radial termination. Operates from -25°C to 150°C, offering 1000 hours of life at rated conditions with a ripple current of 120mA. Dissipation factor is 0.24%.
Sign in to ask questions about the Nichicon UBX2V100MHL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UBX2V100MHL technical specifications.
| Capacitance | 10uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 12.5mm |
| Dissipation Factor | 0.24% |
| Height | 20mm |
| Height - Seated (Max) | 0.846inch |
| Lead Diameter | 0.6mm |
| Lead Pitch | 5mm |
| Lead/Base Style | Straight |
| Length | 20mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 120mA |
| RoHS Compliant | Yes |
| Series | UBX |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 350V |
| Voltage Rating | 350V |
| DC Rated Voltage | 350V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UBX2V100MHL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.