This Nichicon 10uF aluminum electrolytic capacitor has a voltage rating of 350V and a tolerance of 20%. It is available in a radial package with a seated height of 0.846inch and a lead pitch of 0.197inch. Operating temperatures range from -25°C to 150°C. The capacitor is RoHS compliant and is packaged in cut tape quantities.
Nichicon UBX2V100MHL1TO technical specifications.
| Capacitance | 10uF |
| Package/Case | Radial |
| Height - Seated (Max) | 0.846inch |
| Lead Pitch | 0.197inch |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Ripple Current | 120mA |
| RoHS Compliant | Yes |
| Series | BX |
| Tolerance | 20% |
| Voltage Rating | 350V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UBX2V100MHL1TO to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.