The Nichicon UBY1E622MHL6TN is an aluminum electrolytic capacitor with a capacitance of 6200uF and a DC rated voltage of 25VDC. It has a tolerance of 20% and an ESR of 0.025. The capacitor is designed for through-hole mounting with a radial termination style and a cylindrical can construction. It operates within a temperature range of -40 to 135 degrees Celsius. The capacitor has a lifetime of 3000 hours and a ripple current of 2900.
Nichicon UBY1E622MHL6TN technical specifications.
| Capacitance | 6200uF |
| Voltage | 25VDC |
| Tolerance | 20% |
| DC Rated Voltage | 25VDC |
| ESR | 0.025Ohm |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 2900mA |
| Leakage Current | 0.03@1MinuA |
| Lifetime | 3000h |
| Size | 18 X 25mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 7.5mm |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 135°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.