Aluminum electrolytic capacitor, 33µF capacitance, 160V DC rated voltage, 20% tolerance. Features a 10mm diameter, 20mm height, and 5mm lead pitch for radial mounting. Offers 565mA ripple current, 311.2µA leakage current, and a dissipation factor of 0.15%. Designed for 10000 hours of life at 105°C maximum operating temperature.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Nichicon UCA2C330MPD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 33uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 10mm |
| Dissipation Factor | 0.15% |
| Height | 20mm |
| Height - Seated (Max) | 0.846inch |
| Lead Diameter | 0.6mm |
| Lead Pitch | 5mm |
| Leakage Current | 311.2uA |
| Length | 20mm |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 565mA |
| RoHS Compliant | Yes |
| Series | CA |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 160V |
| Voltage Rating | 160V |
| DC Rated Voltage | 160V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UCA2C330MPD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.