Nichicon's UCA2D100MPD1TD is a 10uF aluminum electrolytic capacitor with a 20% tolerance and 200V voltage rating. It is packaged in a radial through hole configuration with a maximum seated height of 0.689inch and a lead pitch of 0.197inch. The capacitor operates within a temperature range of -25°C to 105°C and is compliant with RoHS regulations. It is available on tape and reel in quantities of one.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Nichicon UCA2D100MPD1TD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UCA2D100MPD1TD technical specifications.
| Capacitance | 10uF |
| Package/Case | Radial |
| Height - Seated (Max) | 0.689inch |
| Lead Pitch | 0.197inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Ripple Current | 250mA |
| RoHS Compliant | Yes |
| Series | CA |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UCA2D100MPD1TD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.