Nichicon's UCA2D151MHD6 is a 150uF aluminum electrolytic capacitor with a 200V voltage rating. It has a radial package and is designed for through-hole mounting. The capacitor operates within a temperature range of -25°C to 105°C and is compliant with RoHS regulations. With a leakage current of 1.3mA and a ripple current of 1.36A, this capacitor is suitable for various applications requiring a stable and reliable capacitance value.
Checking distributor stock and pricing after the page loads.
Nichicon UCA2D151MHD6 technical specifications.
| Capacitance | 150uF |
| Package/Case | Radial |
| Lead Pitch | 7.5mm |
| Leakage Current | 1.3mA |
| Length | 25mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Bulk |
| Ripple Current | 1.36A |
| RoHS Compliant | Yes |
| Series | UCA |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| RoHS | Compliant |