This 150uF electrolytic capacitor has a maximum operating voltage of 200VDC and a tolerance of 20%. It features a low ESR type and a maximum operating temperature range of -25°C to 105°C. The capacitor is constructed with an aluminum cylindrical can and has a radial termination style with a 7.5mm terminal pitch. It is designed for through-hole mounting and has a size of 18 x 25mm.
Checking distributor stock and pricing after the page loads.
Nichicon UCA2D151MHD6CV technical specifications.
| Capacitance | 150uF |
| Voltage | 200VDC |
| Tolerance | 20% |
| DC Rated Voltage | 200VDC |
| Ripple Current | 1360mA |
| Leakage Current | 1300@1MinuA |
| Lifetime | 12000h |
| Size | 18 X 25mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 7.5mm |
| ESR Type | Low |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |