Cap Aluminum Lytic 33uF 200V 20% (12.5 X 20mm) Radial 5mm 600mA 12000h 105°C Bulk
Checking distributor stock and pricing after the page loads.
Nichicon UCA2D330MHD1CV technical specifications.
| Capacitance | 33uF |
| Voltage | 200VDC |
| Tolerance | 20% |
| DC Rated Voltage | 200VDC |
| Ripple Current | 600mA |
| Leakage Current | 364@1MinuA |
| Lifetime | 12000h |
| Size | 12.5 X 20mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 5mm |
| ESR Type | Low |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |