68µF, 200V radial aluminum electrolytic capacitor with 20% tolerance. Features 950mA ripple current, 12000-hour life at 105°C, and a leakage current of 644µA. Dimensions are 12.5mm diameter by 25mm height, with a 5mm lead pitch and 0.6mm lead diameter. Through-hole mounting, RoHS compliant, and supplied in bulk packaging.
Nichicon UCA2D680MHD technical specifications.
| Capacitance | 68uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 12.5mm |
| Dissipation Factor | 0.15% |
| Height | 25mm |
| Height - Seated (Max) | 1.043inch |
| Lead Diameter | 0.6mm |
| Lead Pitch | 5mm |
| Lead/Base Style | Straight |
| Leakage Current | 644uA |
| Length | 25mm |
| Life (Hours) | 12000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole, PCB |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 950mA |
| RoHS Compliant | Yes |
| Series | CA |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 200V |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UCA2D680MHD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.