The Nichicon UCA2D680MHD6TN is a 68uF aluminum electrolytic capacitor with a voltage rating of 200V and a tolerance of 20%. It is designed for through hole mounting and has a radial package. The capacitor operates within a temperature range of -25°C to 105°C and is compliant with RoHS regulations. It is available in cut tape packaging.
Nichicon UCA2D680MHD6TN technical specifications.
| Capacitance | 68uF |
| Package/Case | Radial |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Series | UCA |
| Tolerance | 20% |
| Voltage Rating | 200V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UCA2D680MHD6TN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.