Aluminum electrolytic capacitor with 47µF capacitance and 250V DC rated voltage. Features a 20% tolerance, 720mA ripple current, and a maximum operating temperature of 105°C. Radial package with 5mm lead pitch, 12.5mm diameter, and 25mm height. Designed for through-hole mounting, this RoHS compliant component offers 12000 hours of life.
Nichicon UCA2E470MHD technical specifications.
| Capacitance | 47uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 12.5mm |
| Dissipation Factor | 0.15% |
| Height | 25mm |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Leakage Current | 570uA |
| Length | 25mm |
| Life (Hours) | 12000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 720mA |
| RoHS Compliant | Yes |
| Series | CA |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 250V |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UCA2E470MHD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.