Cap Aluminum Lytic 22uF 400V 20% (12.5 X 20mm) Radial 5mm 430mA 12000h 105°C Bulk
Nichicon UCA2G220MHD1CM technical specifications.
| Capacitance | 22uF |
| Voltage | 400VDC |
| Tolerance | 20% |
| DC Rated Voltage | 400VDC |
| Ripple Current | 430mA |
| Leakage Current | 452@1MinuA |
| Lifetime | 12000h |
| Size | 12.5 X 20mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 5mm |
| ESR Type | Low |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Nichicon UCA2G220MHD1CM to view detailed technical specifications.
No datasheet is available for this part.