Aluminum electrolytic capacitor, 33µF capacitance, 400V DC rated voltage, 20% tolerance. Features a radial package with 7.5mm lead pitch and 0.8mm lead diameter, measuring 16mm in diameter and 25mm in height. Offers a ripple current of 640mA, leakage current of 628µA, and a lifespan of 12000 hours at 105°C maximum operating temperature. Suitable for through-hole PCB mounting, this RoHS compliant component is supplied in bulk packaging.
Nichicon UCA2G330MHD technical specifications.
| Capacitance | 33uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 16mm |
| Height | 25mm |
| Height - Seated (Max) | 1.043inch |
| Lead Diameter | 0.8mm |
| Lead Pitch | 7.5mm |
| Leakage Current | 628uA |
| Length | 25mm |
| Life (Hours) | 12000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole, PCB |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 640mA |
| RoHS Compliant | Yes |
| Series | CA |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 400V |
| Voltage Rating | 400V |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UCA2G330MHD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.