Aluminum electrolytic capacitor with 47µF capacitance and 400V voltage rating. Features 20% tolerance, 840mA ripple current, and a maximum operating temperature of 105°C. This radial component has a 7.5mm lead pitch, 16mm diameter, and 31.5mm height, designed for through-hole mounting. Rated for 12000 hours of life, it operates from -25°C to 105°C with a leakage current of 852µA.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Nichicon UCA2G470MHD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 47uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 16mm |
| Features | General Purpose |
| Height | 31.5mm |
| Height - Seated (Max) | 1.299inch |
| Lead Diameter | 0.8mm |
| Lead Pitch | 7.5mm |
| Leakage Current | 852uA |
| Length | 31.5mm |
| Life (Hours) | 12000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 840mA |
| RoHS Compliant | Yes |
| Series | CA |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 400V |
| Voltage Rating | 400V |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UCA2G470MHD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.