The Nichicon UCA2G470MHD6 is a 47uF aluminum electrolytic capacitor with a voltage rating of 400V and a tolerance of 20%. It has a radial package with a diameter of 18mm and a height of 25mm. The capacitor is designed for through-hole mounting with a lead pitch of 7.5mm and a length of 25mm. It is rated for operation between -25°C and 105°C and has a life expectancy of 12000 hours. The capacitor is RoHS compliant and is available in bulk packaging.
Nichicon UCA2G470MHD6 technical specifications.
| Capacitance | 47uF |
| Package/Case | Radial |
| Diameter | 18mm |
| Dissipation Factor | 0.2% |
| Height | 25mm |
| Lead Pitch | 7.5mm |
| Length | 25mm |
| Life (Hours) | 12000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 840mA |
| RoHS Compliant | Yes |
| Series | UCA |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 400V |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UCA2G470MHD6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.