Nichicon's UCA2G470MHD6TN is a 47uF aluminum electrolytic capacitor with a voltage rating of 400V and a tolerance of 20%. It has a radial package with a seated height of 1.043inch and a lead pitch of 0.295inch. The capacitor is designed for through hole mounting and is compliant with RoHS regulations. It operates within a temperature range of -25°C to 105°C and has a maximum ripple current of 840mA.
Nichicon UCA2G470MHD6TN technical specifications.
| Capacitance | 47uF |
| Package/Case | Radial |
| Height - Seated (Max) | 1.043inch |
| Lead Pitch | 0.295inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Ripple Current | 840mA |
| RoHS Compliant | Yes |
| Series | CA |
| Tolerance | 20% |
| Voltage Rating | 400V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UCA2G470MHD6TN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.