The Nichicon UCA2V100MPD1TD is a 10uF aluminum electrolytic capacitor with a voltage rating of 350V. It features a radial package with a seated height of 0.846inch and a lead pitch of 0.197inch. The capacitor is designed for through-hole mounting and is available in tape and reel packaging. It operates within a temperature range of -25°C to 105°C and is compliant with RoHS regulations.
Nichicon UCA2V100MPD1TD technical specifications.
| Capacitance | 10uF |
| Package/Case | Radial |
| Height - Seated (Max) | 0.846inch |
| Lead Pitch | 0.197inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Ripple Current | 280mA |
| RoHS Compliant | Yes |
| Series | UCA |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 350V |
| DC Rated Voltage | 350V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UCA2V100MPD1TD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.