Nichicon's UCA2W100MHD1TO is a 10uF aluminum electrolytic capacitor with a radial package and through-hole mount. It operates over a temperature range of -25°C to 105°C and is RoHS compliant. The capacitor has a voltage rating of 450V and a tolerance of 20%. It is available in a package quantity of 500, packaged on a tape and reel.
Sign in to ask questions about the Nichicon UCA2W100MHD1TO datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UCA2W100MHD1TO technical specifications.
| Capacitance | 10uF |
| Package/Case | Radial |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | UCA |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 450V |
| DC Rated Voltage | 450V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UCA2W100MHD1TO to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.