The Nichicon UCA2W6R8MPD1TD is a radial through hole aluminum electrolytic capacitor with a capacitance of 6.8uF and a tolerance of 20%. It has a voltage rating of 450V and is RoHS compliant. The capacitor is packaged in a tape and reel with 500 units per package and has a maximum operating temperature of 105°C and a minimum operating temperature of -25°C.
Nichicon UCA2W6R8MPD1TD technical specifications.
| Capacitance | 6.8uF |
| Package/Case | Radial |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | UCA |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 450V |
| DC Rated Voltage | 450V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UCA2W6R8MPD1TD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.