Aluminum electrolytic capacitor, 470µF capacitance, 16V voltage rating, and 20% tolerance. Features a 10mm diameter and 10mm height, with a surface mount termination. Offers a ripple current of 254mA, a leakage current of 4µA, and a lifespan of 7000 hours at 105°C. Operates within a temperature range of -25°C to 105°C.
Nichicon UCB1C471MNL1GS technical specifications.
| Capacitance | 470uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 10mm |
| Dielectric Material | Aluminium |
| Features | General Purpose |
| Height | 10mm |
| Height - Seated (Max) | 0.394inch |
| Leakage Current | 4uA |
| Length | 10mm |
| Life (Hours) | 7000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 254mA |
| Ripple Current (AC) | 254mA |
| RoHS Compliant | Yes |
| Series | CB |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 16V |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| Width | 10.3mm |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UCB1C471MNL1GS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.