Aluminum electrolytic capacitor, 100µF capacitance, 50V DC rated voltage, 20% tolerance. Features a 10mm diameter and 10mm height cylindrical construction for surface mount applications. Rated for 151mA ripple current and 7000 hours of life at 105°C maximum operating temperature. Includes 150µA leakage current and operates from -25°C to 105°C. Packaged in tape and reel.
Nichicon UCB1H101MNL1GS technical specifications.
| Capacitance | 100uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 10mm |
| Dielectric Material | Aluminium |
| Features | General Purpose |
| Height | 10mm |
| Height - Seated (Max) | 0.394inch |
| Leakage Current | 150uA |
| Length | 10mm |
| Life (Hours) | 7000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ripple Current | 151mA |
| RoHS Compliant | Yes |
| Series | CB |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 50V |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UCB1H101MNL1GS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.