Nichicon UCB1V010MCL1GS technical specifications.
| Capacitance | 1uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 4mm |
| Features | General Purpose |
| Height | 7mm |
| Height - Seated (Max) | 0.157inch |
| Leakage Current | 4uA |
| Length | 7mm |
| Life (Hours) | 7000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Ripple Current | 6.2mA |
| RoHS Compliant | Yes |
| Series | CB |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 35V |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UCB1V010MCL1GS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.