The Nichicon UCB1V2R2MCL1GS is a 2.2uF radial aluminum electrolytic capacitor with a 35V voltage rating. It has a maximum operating temperature of 105°C and a minimum operating temperature of -25°C. The capacitor is surface mountable and has a leakage current of 4uA. It is RoHS compliant and has a tolerance of 20%. The capacitor has a life of 7000 hours and a ripple current of 11mA.
Nichicon UCB1V2R2MCL1GS technical specifications.
| Capacitance | 2.2uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Features | General Purpose |
| Height - Seated (Max) | 0.276inch |
| Leakage Current | 4uA |
| Length | 7mm |
| Life (Hours) | 7000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ripple Current | 11mA |
| RoHS Compliant | Yes |
| Series | CB |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
No datasheet is available for this part.