Nichicon's UCB1V3R3MCL1GS is a 3.3uF aluminum electrolytic capacitor with a 35V voltage rating and 20% tolerance. It operates within a temperature range of -25°C to 105°C and features a radial package with surface mount termination. The capacitor has a leakage current of 4uA and a ripple current of 14mA. It is available in a tape and reel packaging with 2000 units per package and is compliant with RoHS regulations.
Nichicon UCB1V3R3MCL1GS technical specifications.
| Capacitance | 3.3uF |
| Package/Case | Radial |
| Features | General Purpose |
| Height - Seated (Max) | 0.276inch |
| Leakage Current | 4uA |
| Length | 7mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Ripple Current | 14mA |
| RoHS Compliant | Yes |
| Series | CB |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UCB1V3R3MCL1GS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.