100µF, 6.3V aluminum electrolytic capacitor with 20% tolerance, suitable for surface mount applications. Features a cylindrical construction with a 5.8mm length and 5.3mm height, designed for operation between -55°C and 105°C. Offers a ripple current of 160mA, impedance of 700mΩ, and leakage current of 3µA. This RoHS compliant component has a dissipation factor of 0.26% and a rated life of 2000 hours.
Nichicon UCD0J101MCL6GS technical specifications.
| Capacitance | 100uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Dissipation Factor | 0.26% |
| Features | General Purpose |
| Height | 5.3mm |
| Height - Seated (Max) | 0.24inch |
| Impedance | 700mR |
| Lead Free | Lead Free |
| Leakage Current | 3uA |
| Length | 5.8mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ripple Current | 160mA |
| RoHS Compliant | Yes |
| Series | CD |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UCD0J101MCL6GS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.