High-capacitance aluminum electrolytic capacitor, 1mF, with a 6.3V DC rated voltage and 20% tolerance. Features a 600mA ripple current capability and low impedance of 160mR. Designed for surface mount applications with a cylindrical, radial package measuring 8mm in diameter and 10mm in height. Operates across a wide temperature range from -55°C to 105°C, offering 5000 hours of life. AEC-Q200 qualified and RoHS compliant for automotive use.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Nichicon UCD0J102MNL1GS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 1mF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 8mm |
| Dissipation Factor | 0.26% |
| Features | General Purpose |
| Height | 10mm |
| Height - Seated (Max) | 0.394inch |
| Impedance | 160mR |
| Lead Free | Lead Free |
| Leakage Current | 3uA |
| Length | 10mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| Ripple Current | 600mA |
| Ripple Current (AC) | 600mA |
| RoHS Compliant | Yes |
| Series | CD |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 6.3V |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UCD0J102MNL1GS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.