220µF, 6.3V aluminum electrolytic capacitor with 20% tolerance. Features a 240mA ripple current rating and 2000-hour life at 105°C. Surface mount radial package measures 6.3mm diameter and 5.8mm height. AEC-Q200 qualified for automotive applications.
Sign in to ask questions about the Nichicon UCD0J221MCL1GS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UCD0J221MCL1GS technical specifications.
| Capacitance | 220uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 6.3mm |
| Dissipation Factor | 0.26% |
| Features | General Purpose |
| Height | 5.8mm |
| Height - Seated (Max) | 0.24inch |
| Impedance | 360mR |
| Leakage Current | 3uA |
| Length | 5.8mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| Ripple Current | 240mA |
| RoHS Compliant | Yes |
| Series | CD |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 6.3V |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UCD0J221MCL1GS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.