Aluminum electrolytic capacitor, 330µF capacitance, 6.3V DC rated voltage, 20% tolerance. Features 290mA ripple current, 320mΩ impedance, and 3µA leakage current. Operates from -55°C to 105°C with a 2000-hour life rating. Surface mount, radial construction with 6.3mm diameter and 7.7mm height, packaged in tape and reel. AEC-Q200 qualified.
Nichicon UCD0J331MCL1GS technical specifications.
| Capacitance | 330uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 6.3mm |
| Dissipation Factor | 0.26% |
| Features | General Purpose |
| Height | 7.7mm |
| Height - Seated (Max) | 0.315inch |
| Impedance | 320mR |
| Leakage Current | 3uA |
| Length | 7.7mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount, PCB |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| Ripple Current | 290mA |
| Ripple Current (AC) | 290mA |
| RoHS Compliant | Yes |
| Series | CD |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 6.3V |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UCD0J331MCL1GS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.