The Nichicon UCD0J471MCL6GS is a 470uF aluminum electrolytic capacitor with a 6.3V voltage rating. It features a radial package with a maximum seated height of 0.323inch and a length of 7.7mm. The capacitor has a tolerance of 20% and an impedance of 180mR. It is designed for surface mount applications and is available in tape and reel packaging with a quantity of 500 units per reel. The UCD0J471MCL6GS operates over a temperature range of -55°C to 105°C and is compliant with RoHS regulations.
Nichicon UCD0J471MCL6GS technical specifications.
| Capacitance | 470uF |
| Package/Case | Radial |
| Height - Seated (Max) | 0.323inch |
| Impedance | 180mR |
| Leakage Current | 3uA |
| Length | 7.7mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Ripple Current | 300mA |
| RoHS Compliant | Yes |
| Series | UCD |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UCD0J471MCL6GS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.