680µF, 6.3V aluminum electrolytic capacitor with 20% tolerance. Features a 600mA ripple current rating and 5000-hour life at 105°C. Surface mountable in an 8x10mm cylindrical radial package, this AEC-Q200 qualified component offers 160mΩ impedance and 42.84µA leakage current. Designed for automotive applications, it operates from -55°C to 105°C and is supplied in tape and reel packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Nichicon UCD0J681MNL1GS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UCD0J681MNL1GS technical specifications.
| Capacitance | 680uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 8mm |
| Dissipation Factor | 0.26% |
| Height | 10mm |
| Height - Seated (Max) | 0.413inch |
| Impedance | 160mR |
| Leakage Current | 42.84uA |
| Length | 10mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount, PCB |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| Ripple Current | 600mA |
| RoHS Compliant | Yes |
| Series | CD |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 6.3V |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UCD0J681MNL1GS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.