Surface mount aluminum electrolytic capacitor with 100µF capacitance and 10V DC rated voltage. Features 20% tolerance, 240mA ripple current, and a low impedance of 360mΩ. Designed for automotive applications with AEC-Q200 qualification, operating from -55°C to 105°C. Cylindrical construction with dimensions of 6.3mm diameter and 5.8mm height, packaged in tape and reel.
Sign in to ask questions about the Nichicon UCD1A101MCL1GS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UCD1A101MCL1GS technical specifications.
| Capacitance | 100uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 6.3mm |
| Dissipation Factor | 0.19% |
| Height | 5.8mm |
| Height - Seated (Max) | 0.24inch |
| Impedance | 360mR |
| Leakage Current | 10uA |
| Length | 5.8mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| Ripple Current | 240mA |
| RoHS Compliant | Yes |
| Series | CD |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 10V |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UCD1A101MCL1GS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.