Standard aluminum electrolytic capacitor, 150µF capacitance, 10V DC rated voltage, with a 20% tolerance. Features a 240mA ripple current capability and a low impedance of 360mΩ. Designed for surface mount applications with a 6.3mm diameter and 5.8mm height, operating across a -55°C to 105°C temperature range. Offers 2000 hours of life at rated conditions and is RoHS compliant.
Nichicon UCD1A151MCL1GS technical specifications.
| Capacitance | 150uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 6.3mm |
| Dissipation Factor | 0.19% |
| Features | General Purpose |
| Height | 5.8mm |
| Height - Seated (Max) | 0.24inch |
| Impedance | 360mR |
| Lead Free | Lead Free |
| Leakage Current | 3uA |
| Length | 5.8mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ripple Current | 240mA |
| RoHS Compliant | Yes |
| Series | CD |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 10V |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UCD1A151MCL1GS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.