CAP ALUM 1500UF 20% 10V SMD
Checking distributor stock and pricing after the page loads.
Nichicon UCD1A152MCL1GS technical specifications.
| Capacitance | 1.5mF |
| Package/Case | Radial |
| Impedance | 80mR |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| Series | UCD |
| Tolerance | 20% |
| Voltage Rating | 10V |
| RoHS | Compliant |