The Nichicon UCD 1.5mF 20% Radial Surface Mount Capacitor features a capacitance of 1.5mF with a tolerance of 20%. It has a leakage current of 3uA and a ripple current of 950mA. The capacitor is rated for a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. It is packaged in a radial package with a length of 13.5mm and is available in quantities of 400 per reel. The capacitor is compliant with AEC-Q200 and RoHS standards.
Sign in to ask questions about the Nichicon UCD1A152MNL1GS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UCD1A152MNL1GS technical specifications.
| Capacitance | 1.5mF |
| Package/Case | Radial |
| Leakage Current | 3uA |
| Length | 13.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 400 |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| Ripple Current | 950mA |
| RoHS Compliant | Yes |
| Series | UCD |
| Termination | SMD/SMT |
| Tolerance | 20% |
| DC Rated Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UCD1A152MNL1GS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.