33µF, 10V aluminum electrolytic capacitor with 20% tolerance. Features a 5mm diameter, 5.8mm height, and cylindrical construction for surface mount applications. Offers a ripple current of 160mA, low leakage current of 3µA, and impedance of 700mΩ. Designed for general purpose use with a 2000-hour life at 105°C and AEC-Q200 automotive ratings. Packaged in tape and reel.
Nichicon UCD1A330MCL1GS technical specifications.
| Capacitance | 33uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 5mm |
| Dissipation Factor | 0.19% |
| Features | General Purpose |
| Height | 5.8mm |
| Height - Seated (Max) | 0.228inch |
| Impedance | 700mR |
| Leakage Current | 3uA |
| Length | 5.8mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount, PCB |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| Ripple Current | 160mA |
| RoHS Compliant | Yes |
| Series | CD |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 10V |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UCD1A330MCL1GS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.